345-063-542-602

Heilind Number:EDA345-063-542-602
Manufacturer:EDAC
Manufacturer Number:345-063-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 63 positions with a single row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Perfect for green-themed projects, this connector in a vibrant green color adds a touch of style to your setup. Upgrade your system with this essential component, ideal for various applications in the electronics industry.