345-063-542-603

Heilind Number:EDA345-063-542-603
Manufacturer:EDAC
Manufacturer Number:345-063-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance 63-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB layout. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for demanding applications, this green connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.