345-063-542-604

Heilind Number:EDA345-063-542-604
Manufacturer:EDAC
Manufacturer Number:345-063-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, this connector ensures efficient transmission of data and power. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the contacts are constructed from Copper Alloy, facilitating optimal signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances its versatility. Upgrade your connectivity solutions with this essential component.