345-063-542-607

Heilind Number:EDA345-063-542-607
Manufacturer:EDAC
Manufacturer Number:345-063-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-607

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. With 63 positions and a single row configuration, this connector ensures efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contacts provide superior conductivity, while the green housing adds a touch of style to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're a DIY enthusiast or a professional developer, this connector is a must-have for your projects. Upgrade your setup and experience seamless connectivity like never before.