345-063-542-608

Heilind Number:EDA345-063-542-608
Manufacturer:EDAC
Manufacturer Number:345-063-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-542-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery. Featuring one row with 63 positions and a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Choose this straight mount orientation connector for secure and stable connections in your electronic projects. Elevate your PCB assembly with this essential component.