345-063-544-101

Heilind Number:EDA345-063-544-101
Manufacturer:EDAC
Manufacturer Number:345-063-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 63 positions in a single row, it ensures efficient signal transmission in compact spaces. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environments. Crafted with Copper Alloy contacts and offering a pitch of .1 inches, this connector ensures secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable data transfer.