345-063-544-102

Heilind Number:EDA345-063-544-102
Manufacturer:EDAC
Manufacturer Number:345-063-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 63 positions in a single row, offering maximum efficiency for your electronic projects. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in our Card Edge Connector to streamline your PCB connectivity needs with its straight mount orientation and vibrant green color. Elevate your projects with this essential component.