345-063-544-103

Heilind Number:EDA345-063-544-103
Manufacturer:EDAC
Manufacturer Number:345-063-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-103

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a single row configuration, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this essential connector for seamless and secure PCB connections.