345-063-544-104

Heilind Number:EDA345-063-544-104
Manufacturer:EDAC
Manufacturer Number:345-063-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-104

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 63 positions with a .1-inch pitch, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.