345-063-544-108

Heilind Number:EDA345-063-544-108
Manufacturer:EDAC
Manufacturer Number:345-063-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of durable Copper Alloy, it ensures reliable conductivity. Boasting a single row layout with 63 positions and a pitch of .1 inches, it offers optimal space efficiency. The straight mount orientation and compact design make it easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Trust in its quality and performance for your connectivity needs.