345-063-544-158

Heilind Number:EDA345-063-544-158
Manufacturer:EDAC
Manufacturer Number:345-063-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable operation. With a single row layout and a contact material of Copper Alloy, it offers seamless integration for your electronic components. The .1 inch pitch and .2 inch row spacing provide precise positioning, while the 63 positions cater to versatile connectivity needs. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.