345-063-544-404

Heilind Number:EDA345-063-544-404
Manufacturer:EDAC
Manufacturer Number:345-063-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 63 positions in a single row layout, this connector ensures seamless and reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it suits various environments. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component for optimal performance.