345-063-544-408

Heilind Number:EDA345-063-544-408
Manufacturer:EDAC
Manufacturer Number:345-063-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-408

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Green Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power transmission at a low amperage of 3A. With a single row design, it offers seamless integration on your PCB, with a pitch of .1in and row spacing of .2in for easy installation. Boasting 63 positions, it accommodates multiple connections, while its straight mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for all your connectivity needs.