345-063-544-458

Heilind Number:EDA345-063-544-458
Manufacturer:EDAC
Manufacturer Number:345-063-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 63 positions with a single row layout and a .1-inch pitch, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment, with a copper alloy contact material for optimal conductivity. The straight mount orientation and compact .2-inch row spacing make it easy to install and use, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your electronic projects with this essential connector.