345-063-544-488

Heilind Number:EDA345-063-544-488
Manufacturer:EDAC
Manufacturer Number:345-063-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-488

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a total of 63 positions, ensuring reliable and robust connections for your electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.