345-063-544-688

Heilind Number:EDA345-063-544-688
Manufacturer:EDAC
Manufacturer Number:345-063-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-544-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures robust protection but also adds a pop of color to your setup. With a single row configuration and a contact material of Copper Alloy, it guarantees efficient and reliable signal transfer. The 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity, while the 63 positions cater to a wide range of connection needs. Mountable in a straight orientation, it allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for various environments. Elevate your electronic assembly with this essential component.