MS3456KS32-7P L/C

Heilind Number:EDA345-063-558-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KS32-7P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KS32-7P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row with a .1-inch pitch for optimal signal transmission. The right-angle mount orientation allows for easy installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connectivity with this essential component.