345-063-558-102

Heilind Number:EDA345-063-558-102
Manufacturer:EDAC
Manufacturer Number:345-063-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, its 63 positions ensure reliable contact, while the 3A amperage and UL 94V-0 Thermoplastic Polyester housing material guarantee safety and durability. The Copper Alloy contact material and .1-inch pitch further optimize signal transmission, meeting the demands of modern connectivity standards. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your electronic assemblies with this essential component.