345-063-558-103

Heilind Number:EDA345-063-558-103
Manufacturer:EDAC
Manufacturer Number:345-063-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 63 positions, ensuring efficient data transmission. Its UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the copper alloy contact material guarantees reliable conductivity. With a right-angle mount orientation, it is ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this top-of-the-line component.