345-063-558-104

Heilind Number:EDA345-063-558-104
Manufacturer:EDAC
Manufacturer Number:345-063-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts 63 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers convenience in installation. Its right-angle mount orientation caters to versatile PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for high-demand applications. Elevate your connectivity experience with this essential component.