345-063-558-112

Heilind Number:EDA345-063-558-112
Manufacturer:EDAC
Manufacturer Number:345-063-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-112

Detailed Description

Enhance your PCB connectivity with this green Board To Board PCB Connector. Designed for optimal performance, it features a low amperage of 3 A, perfect for efficient power transfer in various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, this connector guarantees reliability and longevity. With 63 positions arranged in a single row at a pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration for your circuitry. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable operation even in harsh environments. Upgrade your setup with this essential component for seamless and robust connectivity.