345-063-558-158

Heilind Number:EDA345-063-558-158
Manufacturer:EDAC
Manufacturer Number:345-063-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-158

Detailed Description

Enhance your connectivity with this cutting-edge board-to-board PCB connector, engineered for seamless integration in electronic systems. Featuring a vibrant green color, it stands out in any setup while providing reliable power transmission at an amperage of 3A. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures safe and secure operation even in demanding environments. With a single row design and a compact pitch of .1 inch, it offers efficient space utilization on PCBs. The copper alloy contact material guarantees low contact resistance and high conductivity, while the right-angle mount orientation facilitates easy installation. Boasting 63 positions and a row spacing of .2 inch, this connector accommodates multiple connections with precision. Operable in a wide temperature range from -40 to 105°C, it's suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance board-to-board connector.