345-063-558-178

Heilind Number:EDA345-063-558-178
Manufacturer:EDAC
Manufacturer Number:345-063-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-178

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions with a right-angle mount orientation, maximizing space efficiency on your board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is crafted from premium Copper Alloy, providing excellent conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections for your electronic components. Upgrade your PCB assembly with this essential connector for optimal performance and durability.