345-063-558-188

Heilind Number:EDA345-063-558-188
Manufacturer:EDAC
Manufacturer Number:345-063-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-188

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions with a single row layout, offering optimal space utilization on your board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a perfect choice for your PCB assembly needs. Trust in our connector to deliver exceptional performance and durability, ensuring seamless connectivity in your electronic projects.