345-063-558-402

Heilind Number:EDA345-063-558-402
Manufacturer:EDAC
Manufacturer Number:345-063-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering superior protection and longevity. Crafted with precision, the contacts are made from Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation, this connector is versatile and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.