345-063-558-403

Heilind Number:EDA345-063-558-403
Manufacturer:EDAC
Manufacturer Number:345-063-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 63 positions in a single row, ensuring efficient signal transfer. Crafted with precision, it boasts a pitch of .1 inch and row spacing of .2 inches, guaranteeing optimal alignment. The housing material, made of UL 94V-0 Thermoplastic Polyester, offers superior durability and safety. With a contact material of Copper Alloy, conductivity is maximized for reliable performance. Whether for industrial or commercial use, its right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.