345-063-558-404

Heilind Number:EDA345-063-558-404
Manufacturer:EDAC
Manufacturer Number:345-063-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a sleek green shade. Designed for seamless integration, this connector boasts a compact form factor with a single row layout, featuring 63 positions for versatile connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your electronic projects with this essential connector, a perfect choice for professionals and DIY enthusiasts alike.