345-063-558-407

Heilind Number:EDA345-063-558-407
Manufacturer:EDAC
Manufacturer Number:345-063-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for efficiency, it features 63 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation is perfect for space-saving layouts, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for optimal performance in your PCB assembly projects.