345-063-558-458

Heilind Number:EDA345-063-558-458
Manufacturer:EDAC
Manufacturer Number:345-063-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, meticulously crafted for seamless integration. Boasting 63 positions in a single row, it ensures efficient data transfer and power distribution. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .1 inch, it facilitates precision connections. With a right-angle mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this reliable and efficient connector.