345-063-558-478

Heilind Number:EDA345-063-558-478
Manufacturer:EDAC
Manufacturer Number:345-063-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-478

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a right-angle mount orientation. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 63 positions cater to high-density connectivity needs. Perfect for professional-grade PCB assembly, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.