345-063-558-488

Heilind Number:EDA345-063-558-488
Manufacturer:EDAC
Manufacturer Number:345-063-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable and efficient power transmission. Featuring a single row design with 63 positions and a compact .1-inch pitch, it offers seamless integration on your PCB. The right-angle mount orientation and .2-inch row spacing further enhance versatility in installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.