345-063-558-602

Heilind Number:EDA345-063-558-602
Manufacturer:EDAC
Manufacturer Number:345-063-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for flexible PCB layout. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for various applications in the electronics industry. Trust in its quality and durability for seamless connectivity solutions.