345-063-558-603

Heilind Number:EDA345-063-558-603
Manufacturer:EDAC
Manufacturer Number:345-063-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-603

Detailed Description

Enhance your circuitry with this high-quality Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also meets stringent safety standards. With 63 positions available and a pitch of .1 inches, it offers ample room for intricate connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project.