345-063-558-604

Heilind Number:EDA345-063-558-604
Manufacturer:EDAC
Manufacturer Number:345-063-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features 63 copper alloy contact positions with a 0.1-inch pitch and 0.2-inch row spacing, ensuring reliable data transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in all operating environments, with an impressive operating temperature range of -40 to 105°C. Its right-angle mount orientation offers versatility in installation, making it a must-have component for your electronic projects. Upgrade your PCB connections with this essential connector for optimal performance and longevity.