345-063-558-612

Heilind Number:EDA345-063-558-612
Manufacturer:EDAC
Manufacturer Number:345-063-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board-to-Board Connector. Designed for seamless integration, its 63 positions, 1-row layout ensures optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise positioning on your board. The right angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system's connectivity with this essential component.