345-063-558-658

Heilind Number:EDA345-063-558-658
Manufacturer:EDAC
Manufacturer Number:345-063-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-558-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it features 63 positions in a single row with a pitch of .1 inch, ideal for compact circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable conductivity. With a right-angle mount orientation, it offers convenient installation for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity game with this essential component.