345-063-559-101

Heilind Number:EDA345-063-559-101
Manufacturer:EDAC
Manufacturer Number:345-063-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-101

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. With a compact design featuring 63 positions in a single row, this connector offers seamless integration for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing facilitate precise PCB mating, while the Right Angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.