345-063-559-102

Heilind Number:EDA345-063-559-102
Manufacturer:EDAC
Manufacturer Number:345-063-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-102

Detailed Description

Elevate your PCB connectivity with our premium green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 63 positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Its right-angle mount orientation further enhances flexibility in installation. Trust in this connector for superior performance and durability in your electronic projects.