345-063-559-103

Heilind Number:EDA345-063-559-103
Manufacturer:EDAC
Manufacturer Number:345-063-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-103

Detailed Description

Upgrade your connectivity with our Green Board To Board PCB Connector, featuring a robust construction that ensures reliable performance in any application. With a low amperage of 3A, this connector is perfect for efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures optimal conductivity. With 63 positions and a pitch of .1 inch, this connector offers seamless integration onto your PCB. Its right-angle mount orientation and compact design make it ideal for space-constrained setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this high-quality and versatile connector, a must-have for any electronics project.