345-063-559-108

Heilind Number:EDA345-063-559-108
Manufacturer:EDAC
Manufacturer Number:345-063-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 63 positions with a single row layout, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable copper alloy for reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal space utilization on your board. Its right-angle mount orientation further enhances accessibility and ease of use. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.