345-063-559-112

Heilind Number:EDA345-063-559-112
Manufacturer:EDAC
Manufacturer Number:345-063-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-112

Detailed Description

Efficiently connect and power up your PCBs with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a single row layout for easy installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation offers flexibility in installation. Upgrade your PCB connections with this essential component, enhancing performance and efficiency.