345-063-559-188

Heilind Number:EDA345-063-559-188
Manufacturer:EDAC
Manufacturer Number:345-063-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 63 positions in a single row configuration, it ensures efficient signal transmission for your application. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance even in harsh industrial environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers versatile mounting options, including right-angle orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding projects in the electronics industry. Trust in its quality and precision for all your connectivity needs.