345-063-559-407

Heilind Number:EDA345-063-559-407
Manufacturer:EDAC
Manufacturer Number:345-063-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 63 positions in a single row configuration, it offers seamless compatibility for your electronic assembly needs. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in a wide operating temperature range from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting orientation, it's perfect for maximizing space efficiency on your PCB layout. Trust in this green connector to deliver seamless and secure connections for your electronic devices.