345-063-559-408

Heilind Number:EDA345-063-559-408
Manufacturer:EDAC
Manufacturer Number:345-063-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 63 positions and a compact .1-inch pitch, this connector ensures reliable signal transmission in tight spaces. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and stability, even in demanding environments. With a right-angle mount orientation and a row spacing of .2 inches, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.