345-063-559-458

Heilind Number:EDA345-063-559-458
Manufacturer:EDAC
Manufacturer Number:345-063-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-458

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this unit features a single row layout with 63 positions, ensuring efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Crafted with precision, the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal flow. Its right-angle mount orientation allows for easy installation on your board. Operating within a wide temperature range of -40 to 105°C, it ensures robust performance in various environments. Elevate your electronic projects with this essential connector.