345-063-559-488

Heilind Number:EDA345-063-559-488
Manufacturer:EDAC
Manufacturer Number:345-063-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-488

Detailed Description

Elevate your circuit board connectivity with our premium Board to Board PCB Connector. Designed for seamless integration, this connector boasts 63 positions with a single row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for robust and high-speed data transmission in your electronic projects.