345-063-559-602

Heilind Number:EDA345-063-559-602
Manufacturer:EDAC
Manufacturer Number:345-063-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-602

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 63 positions for maximum versatility. The right angle mount orientation ensures easy installation in tight spaces, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. Featuring copper alloy contacts and a pitch of .1 inches, it ensures secure and efficient signal transmission. With its wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your PCB setup with this essential component for optimal performance and reliability.