345-063-559-603

Heilind Number:EDA345-063-559-603
Manufacturer:EDAC
Manufacturer Number:345-063-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 63 positions for enhanced versatility. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a right-angle mount orientation, it offers convenient installation on your circuit board. Its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications, even in challenging environments. Trust in this connector for efficient and secure data transmission in your electronic designs.