345-063-559-604

Heilind Number:EDA345-063-559-604
Manufacturer:EDAC
Manufacturer Number:345-063-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-604

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a .1-inch pitch, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee both longevity and stability. With a right-angle mount orientation, it offers flexibility in PCB assembly. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for any electronics enthusiast. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in its performance for efficient and secure connections every time.