345-063-559-607

Heilind Number:EDA345-063-559-607
Manufacturer:EDAC
Manufacturer Number:345-063-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-607

Detailed Description

Enhance your circuit connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration within electronic systems, this connector boasts 63 positions and a single-row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliability in operation. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial environments. Elevate your PCB assembly process with this essential connector, fulfilling your connectivity needs with ease.